Mill-Max 860 & 861 1mm Pitch Headers & Sockets
Mill-Max 860 & 861 Series 1mm Pitch Headers and Sockets are single-row connectors providing support and durability for applications requiring multiple insertions and extractions. These connectors are designed to be through-hole soldered to the PCB. The 860 series header pins (10µ") and the 861 series receptacle internal contacts (30µ") feature hard gold plating for excellent conductivity and effective wear resistance. Mill-Max's 860 series headers and 861 series sockets have solder tail diameters of .015" (.38mm) and .014" (.36mm) respectively. These tail diameters allow for smaller PCB holes to give greater clearance between holes for routing circuitry. To aid in solder flow during the soldering process, the insulator bodies have standoffs on the termination side of the connectors. The headers and sockets offer a mated height of .200" (5.08mm), making these connectors ideal for board stacking applications and space-saving interconnect solutions.Features
- Provides support and durability for applications requiring multiple insertions and extractions
- Through-hole soldered to the PCB
- Hard gold plating for excellent conductivity and effective wear resistance
- Allows for smaller PCB holes resulting in greater clearance between holes for routing circuitry
- High-temperature insulators suitable for RoHS soldering processes
- Headers and sockets provide a mated height of .196" (4.98mm) for board stacking applications
- High-speed screw machined pins and receptacles manufactured to precision tolerances
Specifications
- Gold shell plating
- 10µ" hard gold plated header pins
- 30µ" hard gold plated contacts
- Mill-Max #04 contact clip
- 2A current rating
- Stamped beryllium copper material
- Pin acceptance range of .008" to .013" (.2mm to .33mm) diameter
Yayınlandı: 2012-06-28
| Güncellenmiş: 2022-03-11