Mill-Max Low- & Ultra-Low-Profile Spring-Loaded Connectors

Mill-Max Low-Profile and Ultra-Low-Profile Individual Spring-Loaded Connectors feature discrete spring-loaded contacts to provide designers with additional options for smaller designs. The product line includes short, standard, long, and combined-stroke low-profile connectors and short-stroke ultra-low-profile connectors. These connectors are RoHS 2 compliant and available with solder or surface-mount pins. Mill-Max Low-Profile and Ultra-Low-Profile Individual Spring-Loaded Connectors feature 20µ" gold-over-nickel sleeve plating with 10µ" gold-over-nickel spring plating. The connectors offer 20mΩ maximum contact resistance and a durability rating of 1M cycles.

Features

  • Discrete spring-loaded contacts provide additional options for smaller designs
  • Short, standard, long, and combined-stroke low-profile connectors
  • Short-stroke ultra-low-profile connectors
  • Solder or surface-mount pins
  • RoHS 2 compliant

Specifications

  • 1M cycle durability
  • 20mΩ maximum contact resistance
  • 20μ" gold over nickel shell plating
  • 10μ" gold over nickel spring plating

Stroke & Force

Mill-Max Low- & Ultra-Low-Profile Spring-Loaded Connectors
Yayınlandı: 2012-02-28 | Güncellenmiş: 2023-07-12