VCC MT Magnetic Transducers
VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).Features
- External driving circuitry for flexible integration into existing designs
- Low-profile options
- Custom SPL capability
- High pitch tones, customization-friendly
- 4mm to 16mm mounting hole size, round or square types
- SMD and through-hole mounting options
- ROHS compliant
Applications
- Industrial
- Medical
- Automotive
- Industrial automation and control
- Communications
- Robotics
- IoT
- Security systems
Specifications
- 4.0mm to 16mm mounting hole width
- Round or square body types
- 2.0KHz to 4.0KHz frequency options
- 3V to 12V voltage options
Recommended Driving Circuit
Yayınlandı: 2025-10-20
| Güncellenmiş: 2025-11-05