Minebea Permanent Magnet Stepping Motors with Gearbox

Minebea Permanent Magnet (PM) Stepping Motors with Gearbox are available with an outer diameter (OD) ranging from 5mm to 35mm. The gearbox consists of metal or molded plastic and enables large reduction ratios in relation to motor size. These Minebea PM stepping motors are easy to control, enabling designers to simplify systems and structures. Applications include home heating, ventilation, and air-conditioning (HVAC) systems, printers and copiers, power tools, and medical pumps and blood analyzers.

Features

  • 5mm to 35mm OD
  • Plastic or metal gearbox
  • 5V to 24V voltage rating
  • High output
  • High resolution

Applications

  • Home HVAC systems
  • Printers and copiers
  • Power tools
  • Medical pumps and blood analyzers

Stepping Motor System

Block Diagram - Minebea Permanent Magnet Stepping Motors with Gearbox

Permanent Magnet Motor Structure

Infographic - Minebea Permanent Magnet Stepping Motors with Gearbox
Yayınlandı: 2025-10-01 | Güncellenmiş: 2025-10-06