Minebea DC Brush Motors With Gearboxes
Minebea DC Brush Motors with Gearboxes can be added to each of the brush motor series to achieve the desired speed or torque requirements. These Minebea DC brush motors with gearboxes offer planetary, spur, and micro-metal gearbox types with customizable mounting mechanisms to fit the specific application. These gearboxes are available in either metal or plastic options. The DC brush motors with gearbox operate at 8V for SG10G, 6V for SG18, and 5V for M1G6. These DC brush motors are ideally used in door locks, motorized sensor equipment, motorized shutters, and blinds.Features
- Applicable to flat, round, and square series
- Planetary, spur, and micro-metal types
- Customizable options adaptable to application-specific mounting needs
- Plastic and metal gearboxes
Specifications
- M1G10
- 5V voltage rating
- 20mm length
- SG18
- 6V to 12V voltage rating
- 16.2mm length
Applications
- Motorized shutters and blinds
- Door locks
- Cosmetic and facial care equipment
- Medical devices and equipment
- Motorized sensor equipment
Additional Resources
View Results ( 2 ) Page
| Parça Numarası | Açıklama |
|---|---|
| SG18K1BTTR-S | AC, DC ve Servo Motorlar DC Brush Motor with Gearbox, Square, High Performance |
| M1G10FB10A-S | AC, DC ve Servo Motorlar DC Brush Motor with Micro Metal Gearbox, Flat |
Yayınlandı: 2022-09-06
| Güncellenmiş: 2025-08-06