Minebea DIX36 Geared Motor

Minebea DIX36 Geared Motor operates based on the interaction between the interior moving magnet (rotor) and exterior-housed stationary magnet wires (stator). This inner rotor motor is used for high-speed applications and quick acceleration that can benefit from improved heat dissipation characteristics in a compact mechanical envelope. The Minebea DIX36 geared motor is available in two variants that operate at 7W output power and 15W output power. This DIX36 geared motor features cost-effective construction, ball bearing standards, and good heat dissipation properties. The DIX36 geared motor operates at a 24V voltage rating. This DIX36 geared motor is ideally used in multifunctional printers, vending machines, and ATM/cash scanners.

Features

  • Cost-effective construction
  • Ball bearing standard
  • Driver electronics available
  • Reduced overall size for superior performance
  • Good heat dissipation properties
  • 24V voltage rating

Applications

  • Multifunctional printers
  • Vending machines
  • Antenna/telecommunication
  • ATM/cash scanners

Dimension Diagram - DIX36 Geared Motor

Minebea DIX36 Geared Motor
Yayınlandı: 2022-09-07 | Güncellenmiş: 2025-08-06