Mini-Circuits SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).

Features

  • USB and Ethernet control
  • True RMS power sensor (measures CW and modulated signals)
  • Measure power levels as low as -45dBm
  • 30ms measurement rate
  • Automatic measurement compensation
  • No user calibration required
  • Excellent impedance match

Applications

  • Turn Windows or Linux PCs into a power meter
  • Lab and benchtop testing
  • Signal level calibration in production test systems
  • Power monitoring in remote installations/base stations
  • BLUETOOTH®/Wi-Fi®/2G/3G/4G testing
Yayınlandı: 2020-10-26 | Güncellenmiş: 2024-05-10