Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix

Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.

Features

  • 85dB typical very high isolation
  • Dual SP4T switches with single USB interface
  • +30dBm maximum high power handling
  • 5μs typical high-speed switch transition
  • Internal DC blocking capacitors
  • Full software support included

Applications

  • Cellular handset/BTS testing
  • High-volume production testing/automated test equipment (ATE)
  • Design verification testing
  • RF signal routing/switch matrices

Simplified Diagram

Application Circuit Diagram - Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix

Outline Drawing

Infographic - Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix
Yayınlandı: 2020-10-26 | Güncellenmiş: 2024-05-10