Mini-Circuits 135F Coaxial Adapters
Mini-Circuits 135F Coaxial Adapters are 1.35mm female to 1.35mm female or male adapters that support a wide range of applications from DC to 90GHz. These rugged adapters are engineered to provide excellent voltage standing wave ratio (VSWR) and low insertion loss vs. frequency. The straight-body design features passivated stainless-steel construction, lengths ranging from 0.66" to 0.83", and RoHS compliance. Mini-Circuits 135F Coaxial Adapters are ideal for demanding environments and applications.Features
- 1.35mm female to 1.35mm female or male adapters
- Straight body with rugged design
- Low insertion loss
- Excellent VSWR
- Passivated stainless steel construction
- RoHS compliant
Applications
- Interconnections of cable and equipment
- Broadband measurement
- Instruments
- Demanding environments
Specifications
- 135F-135F+
- Ultra-wideband, DC to 90GHz
- 0.29dB typical insertion loss
- 1.05:1 typical VSWR
- 0.69" length
- 135F-135M+
- Ultra-wideband, DC to 90GHz
- 0.24dB typical insertion loss
- 1.08:1 typical VSWR
- 0.66" length
- 135F-185F+
- Wideband, DC to 67GHz
- 0.18dB typical insertion loss
- 1.03:1 typical VSWR
- 0.83" length
- 135F-185M+
- Wideband, DC to 67GHz
- 0.16dB typical insertion loss
- 1.05:1 typical VSWR
- 0.78" length
Yayınlandı: 2024-09-30
| Güncellenmiş: 2024-10-07