Mini-Circuits 135M Coaxial Adapters

Mini-Circuits 135M Coaxial Adapters are 1.35mm male to 1.35mm female or male adapters that support applications from DC to 90GHz, making them ideal for demanding environments and applications. These rugged connectors feature a straight-body design with passivated stainless-steel construction and RoHS compliance. The 135M series is available in lengths ranging from 0.734" to 0.80". Mini-Circuits 135M Coaxial Adapters are designed to provide excellent voltage standing wave ratio (VSWR) and low insertion loss vs. frequency. These adapters operate in a -55°C to +100°C temperature range.

Features

  • 1.35mm male to 1.35mm female or male adapters
  • Straight body with rugged design
  • Low insertion loss
  • Excellent VSWR
  • Passivated stainless steel construction
  • RoHS compliant

Applications

  • Interconnections of cable and equipment
  • Broadband measurement
  • Industrial
  • Demanding environments

Specifications

  • 135M-135M+
    • Ultra-wideband, DC to 90GHz
    • 0.24dB typical insertion loss
    • 1.07:1 typical VSWR
    • 0.734" length
  • 135M-185F+
    • Wideband, DC to 67GHz
    • 0.16dB typical insertion loss
    • 1.05:1 typical VSWR
    • 0.80" length
  • 135F-185M+
    • Wideband, DC to 67GHz
    • 0.17dB typical insertion loss
    • 1.04:1 typical VSWR
    • 0.77" length
  • All types
    • 50Ω impedance
    • -55°C to +100°C operating temperature range
Yayınlandı: 2024-09-30 | Güncellenmiş: 2024-10-07