Mini-Circuits ADCH-1220+ RF Chokes

Mini-Circuits ADCH-1220+ RF Chokes feature a vast bandwidth from 5MHz up to 1220MHz, ideal for a wide variety of lab and system applications. The ADCH-1220+ RF Chokes are wound with AWG32 wire, providing a maximum continuous current of 200mA DC.

The Mini-Circuits ADCH-1220+ RF Chokes offer excellent insertion loss and good VSWR (1.1:1 typ.) with rugged construction. The robust construction is designed to withstand harsh environmental conditions for high reliability and long life of use.

Features

  • Very wideband, 5MHz to 1220MHz
  • Maximum DC current handling capability of 200mA
  • Excellent insertion loss, 0.2dB typical
  • Good return loss, 25dB typ.
  • SMT Package

Applications

  • Biasing amplifiers
  • Biasing of laser diodes
  • Biasing of active antennas

Outline

Mini-Circuits ADCH-1220+ RF Chokes
Yayınlandı: 2021-05-13 | Güncellenmiş: 2022-03-11