Mini-Circuits ADE-1+ Surface-Mount Frequency Mixer
Mini-Circuits ADE-1+ Surface-Mount Frequency Mixer offers a low conversion loss of 5dB and a 50mW RF power rating in a low-profile package. This mixer features excellent IP3 ratings, 55dB L-R isolation, -40°C to +85°C operating temperature range, and is aqueous washable. Mini-Circuits ADE-1+ Surface-Mount Frequency Mixer is RoHS compliant and ideal for VHF/UHF applications.Features
- Low conversion loss
- Excellent L-R isolation
- Excellent IP3
- Ideal for VHF/UHF applications
- Low-profile package
- Surface-mount design
- Aqueous washable
Specifications
- 5dB typical conversion loss
- 55dB typical L-R isolation
- 15dBm typical IP3 rating
- 50mW RF power
- 0.5MHz to 500MHz frequency range
- 40mA IF current
- -40°C to +85°C operating temperature range
Yayınlandı: 2021-12-16
| Güncellenmiş: 2022-03-11