Mini-Circuits ADP-2-1W+ Surface-Mount Wire Power Splitter

Mini-Circuits ADP-2-1W+ Surface-Mount Wire Power Splitter offers a frequency range of 1MHz to 650MHz, 2W maximum power input as a splitter, and 50Ω impedance rating. This splitter features low insertion loss, excellent amplitude unbalance, good phase unbalance, and is aqueous washable. The ADP-2-1W+ splitter from Mini-Circuits is ideal for VHF receivers and UHF transmitters and has an operating temperature range of -40°C to +85°C.

Features

  • Low insertion loss
  • Excellent amplitude unbalance
  • Good phase unbalance
  • Ideal for VHF/UHF receivers/transmitters
  • Aqueous washable

Specifications

  • 0.25dB typical insertion loss
  • 0.01dB typical amplitude unbalance
  • 0.2° typical phase unbalance
  • 1MHz to 650MHz frequency range
  • 2W maximum power input
  • 0.125W maximum internal dissipation
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2021-12-16 | Güncellenmiş: 2022-03-11