Mini-Circuits ADT1 SMT RF Transformers
Mini-Circuits ADT1 SMT Radio Frequency (RF) Transformers feature an aqueous washable audio transformer with excellent amplitude and phase unbalance ratings. The RF transformers are RoHS compliant and surface mountable. The ADT1 series operates within a 0.15MHz to 800MHz frequency range and a 3dB typical insertion loss. The Mini-Circuits ADT1 SMT RF Transformers are ideal for impedance matching, baluns, balanced amplifiers, and high-speed data communication applications.Features
- Improved return loss
- Excellent amplitude and phase unbalance
- Aqueous washable
- RoHS compliant
Applications
- Impedance matching
- High-speed data communications
- Baluns
- Balanced amplifier
Specifications
- 0.15MHz to 800MHz frequency range
- 3dB typical insertion loss
- 0.5dB amplitude unbalance
- 5° phase unbalance
- 50Ω to 75Ω impedance
- 0.25W to 0.5W RF power rating
- 30mA DC current rating
- -20°C to +85°C operating temperature range
- -55°C to +100°C storage temperature range
Datasheets
Schematic
Yayınlandı: 2024-04-08
| Güncellenmiş: 2024-04-16