Mini-Circuits ALF SMT Thin-Film Low Pass Filters
Mini-Circuits ALF SMT Thin-Film Low Pass Filters feature an ultra-low passband insertion loss with high rejection ratings. The thin-film filters utilize a sputtering process, guaranteeing enhanced Q and repeatable performance. The ALF series SMT compact package facilitates customers' SWaP objectives. The Mini-Circuits ALF SMT Thin-Film Low Pass Filters are ideal for various applications, including military, telecommunications, broadband wireless systems, harmonic rejection, electronic warfare (EW), and more.Features
- Low passband insertion loss
- High rejection
- Improved return loss
- Compact 5.59mm x 8.13mm x 2.03mm size
Applications
- Military
- Telecommunications
- Broadband wireless systems
- Test and measurement equipment
- 5G sub 6GHz
- Harmonic rejection
- VHF/UHF transmitters/receivers
- EW
Specifications
- 0.7dB to 1dB typical low passband insertion loss
- 38dB to 43dB typical high rejection range
- 15dB to 16dB typical return loss
- 8W to 15W input power rating at +25°C
- -55°C to +125°C operating/storage temperature range
Functional Diagram
Yayınlandı: 2024-03-29
| Güncellenmiş: 2025-06-05