Mini-Circuits AVA-183P+ Monolithic Amplifier
Mini-Circuits AVA-183P+ Monolithic Amplifier is an InGaAs (indium gallium arsenide) E-PHEMT (Enhancement Pseudomorphic High-Electron-Mobility Transistor) with an ultra-wideband 0.5GHz to 18.0GHz frequency range. Mini-Circuits AVA-183P+ operates on a single 5V supply, is well matched for 50Ω, and comes in a tiny, 3mm2 low-profile package, accommodating dense circuit board layouts.Features
- 0.5GHz to 18.0GHz frequency range
- Positive gain slope
- +0.13dB/GHz at 0.5GHz to 10.0GHz
- +0.25dB/GHz at 10.0GHz to 18.0GHz
- Single 5V positive supply voltage
- -55°C to +100°C operating temperature range
- 3.0mm x 3.0mm x 0.89mm MCLP12 package
- RoHS compliant
Applications
- Wi-Fi®
- WLAN
- LTE
- WiMAX
- C-Band Satcom
Technical Resources
Schematic & Pad Description
Yayınlandı: 2020-06-29
| Güncellenmiş: 2024-05-10