Mini-Circuits BBF & BLFCV Ceramic Balance Filters
Mini-Circuits BBF and BLFCV Ceramic Balance Filters are hermetically sealed bandpass filters offering small size, temperature stability, and LTCC construction. Mini-Circuits BBF and BLFCV Ceramic Balance Filters are available in frequency ranges of 4650MHz to 5150MHz, 1710MHz to 2610MHz, and 690MHz to 1570MHz with 50Ω impedance. Applications include 5G, ISM, and cellular.Features
- Small size (3.2 mm x 2.5mm x 1mm)
- Temperature stable
- Hermetically sealed
- LTCC construction (BBFCV-492+ and BLFCV-1570+)
Applications
- 5G
- ISM
- Cellular
Specifications
- Frequency
- 4650MHz to 5150MHz (BBFCV-492+)
- 1710MHz to 2610MHz (BBFCV-2250+)
- 690MHz to 1570MHz (BLFCV-1570+)
- 50Ω impedance
- 2:1 impedance ratio
- -55°C to +105°C operating temperature range
- 1W at +25°C RF power input
Datasheets
Simplified Schematic
Yayınlandı: 2020-07-30
| Güncellenmiş: 2024-05-08