Mini-Circuits BBFCG2 Bandpass Filters & Balun

Mini-Circuits BBFCG2 Bandpass Filters and Balun feature a compact design with a filter and balun in a hermetically sealed 0805 package. These tiny ceramic RF balun filters have an impedance ratio of 1:2, covering a variety of wireless communications applications from 2150MHz to 5700MHz. Other features include low insertion loss, low phase unbalance (relative to 180°), low amplitude unbalance, and temperature stability. Mini-Circuits BBFCG2 Bandpass Filters are fabricated using LTCC technology and come in a rugged package that is suitable for harsh operating environments.

Features

  • Compact design includes balun and filter in one package
  • Tiny 0805 package
  • Accommodates tight space requirements for dense PCB layouts
  • Fabricated using LTCC technology
  • Temperature stable
  • Low insertion loss
  • Low phase unbalance (relative to 180°)
  • Low amplitude unbalance
  • Cost-effective devices
  • Hermetically sealed
  • Suffix "+" identifies RoHS compliance

Applications

  • Telecommunications
  • 5G sub-6GHz
  • ISM band
  • Satellite C-band
  • Harsh operating environments

Specifications

  • 2150MHz to 5700MHz frequency range
  • 50Ω impedance
  • 1:2 impedance ratio
  • 0.079" x 0.049" x 0.037" dimensions
Yayınlandı: 2022-05-18 | Güncellenmiş: 2022-05-20