Mini-Circuits BCDA 50Ω High Power Bi-Directional Couplers
Mini-Circuits BCDA 50Ω High Power Bi-Directional Couplers are hermetically-sealed, four-port couplers operating in the DC passband and a -55°C to +100°C temperature range. The BCDA Bi-Directional Couplers feature minimal variation with temperature fluctuation and excellent power handling capabilities and the DC current through input to output is 0.25A maximum at 1.0W RF input power. Applications include wireless communications, defense, ISM, MDS, PCS, GPS, and more.Features
- BDCA-10-25+
- 50Ω impedance
- 4-port coupler
- DC passband
- 800MHz to 2500MHz frequency range
- 10dB typical coupling
- Excellent VSWR, 1.05:1 typical (all ports)
- Good flatness, ±0.6dB typical
- Excellent 50W power handling capability from 800MHz to 1000MHz
- Hermetically sealed
- Minimal variation with temperature fluctuation
- Low profile (0.07") height, SM1L package
- Protected by US Patent 7,049,905
- DC current through input to output of 0.25A maximum at 1.0W RF input power
- -55°C to +100°C operating temperature range
- RoHS compliant
- BDCA1-10-40+
- 50Ω impedance
- 4-port coupler
- DC passband
- 1600MHz to 4000MHz frequency range
- 10dB typical coupling
- Excellent VSWR, 1.2:1 typical (all ports)
- Good flatness, ±0.5dB typical
- Excellent power handling capability (12W to 24W maximum range)
- Hermetically sealed
- Minimal variation with temperature fluctuation
- DZ944 package
- Protected by US Patent 7,049,905
- DC current through input to output of 0.25A maximum at 1.0W RF input power
- -55°C to +100°C operating temperature range
- RoHS compliant
- BDCA-15-25+
- 50Ω impedance
- 4-port coupler
- DC passband
- 800MHz to 2500MHz frequency range
- 15dB typical coupling
- Excellent VSWR, 1.15:1 typical (all ports)
- Hermetically sealed
- Minimal variation with temperature fluctuation
- Low profile (0.07") height, DZ944 package
- Protected by US Patent 7,049,905
- DC current through input to output of 0.25A maximum at 1.0W RF input power
- -55°C to +100°C operating temperature range
- RoHS compliant
- BDCA-16-30+
- 50Ω impedance
- 4-port coupler
- DC passband
- 1800MHz to 4200MHz frequency range
- 16dB typical coupling
- Low 0.4dB typical mainline loss
- Hermetically sealed
- Minimal variation with temperature fluctuation
- Low profile (0.052") height, DZ944 package
- Protected by US Patent 7,049,905
- DC current through input to output of 0.25A maximum at 1.0W RF input power
- -55°C to +100°C operating temperature range
- RoHS compliant
Applications
- BDCA-10-25+ and BDCA-15-25+
- Cellular, PCS, PCN, and UMTS
- ISM
- GPS
- BDCA1-10-40+
- Wireless communication
- ISM and PCS
- Mobile satellite
- BDCA-16-30+
- PCS
- ISM
- MDS
- Defense
Yayınlandı: 2022-04-30
| Güncellenmiş: 2022-05-04