Mini-Circuits BFCG 50Ω Ceramic Bandpass Filters

Mini-Circuits BFCG 50Ω Ceramic Bandpass Filters achieve miniature sizes and high repeatability of performance at mmWave frequencies, by utilizing a proprietary LTCC material system and distributed filter topology. These filters handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. The BFCG filters are ideal for dense PCB layouts with minimal performance variation due to parasitics.

Features

  • BFCG-162W+ features
    • Extremely wide bandpass, 950MHz to 2200MHz
    • 0805 size (2.0mm x 1.25mm)
    • Temperature stable
    • LTCC construction
  • BFCG-1902+ features
    • 17.0GHz to 20.4GHz range
    • Low insertion loss, mid-band 1.5dB typical
    • Pick and place standard case size
    • 2.0mm x 1.25mm in size
    • High quality distributed filter topology
    • Temperature stable
    • Hermetically sealed
    • LTCC construction
  • BFCG-1952+ features
    • 16.80GHz to 21.0GHz range
    • Low insertion loss, mid-band 0.9dB typical
    • Pick and place standard case size
    • 2.0mm x 1.25mm in size
    • High quality distributed filter topology
    • Temperature stable
    • Hermetically sealed
    • LTCC construction
  • BFCG-5600+ features
    • 2400MHz to 2500MHz range
    • Very good rejection, 36dB typical
    • Rugged, LTCC ceramic construction
    • 0603 package size
    • Good power handling
    • Low loss <2.0dB typical
    • Rejection up to 16GHz
    • Temperature stable
    • Hermetically sealed

Applications

  • BFCG-162W+ applications
    • Wireless communication
    • Harmonic rejection
    • Transmitters/receivers
  • BFCG-1902+ applications
    • Satcom
  • BFCG-1952+ applications
    • Satcom
  • BFCG-5600+
    • Harmonic rejection
    • Transmitters/receivers
    • WiFi/WLAN
Yayınlandı: 2021-03-10 | Güncellenmiş: 2022-03-11