Mini-Circuits BFCN LTCC Bandpass Filters
Mini-Circuits BFCN LTCC Bandpass Filters are constructed using multilayer ceramic technology to achieve a miniature size and high repeatability. Wrap-around terminations minimize variations in performance due to parasitics. Mini-Circuits BFCN LTCC Bandpass Filters offer low insertion loss and good rejection at the band-reject edges. The LTCC construction provides a rugged package for tough environments, including high humidity and high-temperature extremes.Features
- Small size
- Temperature stable
- Hermetically sealed
- LTCC construction
Applications
- Harmonic rejection
- Transmitters/receivers
- EW
Specifications
- 950MHz to 13200MHz frequency range
- -40°C to +85°C or -55°C to +100°C operating temperature ranges
- 50Ω to 75Ω impedance
- SMD termination style
Yayınlandı: 2020-06-09
| Güncellenmiş: 2024-05-08