Mini-Circuits BFCO LTCC Bandpass Filters

Mini-Circuits BFCO LTCC Bandpass Filters offer a 50Ω impedance rating and 2400MHz to 2500MHz or 4900MHz to 6100MHz frequency range. These filters provide good stopband rejection due to a strategically constructed layout with minimal interaction between components. BFCO filters are housed in a small 0402 ceramic form factor with wrap-around terminations, making them ideal for dense PCB layouts. Mini-Circuits BFCO LTCC Bandpass Filters are ideal for WLAN/Wi-Fi® applications.

Features

  • Good rejection
  • Rugged, ceramic construction
  • Compact size

Applications

  • BFCO-252+
    • ISM bands
    • WLAN
    • BLUETOOTH®
  • BFCO-552+
    • WLAN/Wi-Fi

Specifications

  • BFCO-252+
    • 2400MHz to 2500MHz passband frequency range
    • Miniature 0402 size (1.0mm x 0.5mm x 0.37mm)
    • High rejection up to 8.5GHz
    • 3.41dB to 73.88dB insertion loss
    • -55°C to +125°C temperature range
  • BFCO-552+
    • 4900MHz to 6100MHz passband frequency range
    • Miniature 0402 size (1.0mm x 0.5mm x 0.37mm)
    • Wide rejection band
    • 1.39dB to 84.96dB insertion loss
    • -55°C to +125°C temperature range
Yayınlandı: 2021-05-21 | Güncellenmiş: 2022-03-11