Mini-Circuits BFCQ LTCC Bandpass Filters

Mini-Circuits BFCQ LTCC Bandpass Filters achieve repeatable performance on a lot-to-lot basis up to mmWave frequencies by utilizing a proprietary LTCC material system and a distributed filter topology. These innovative, industry-leading devices handle up to 1W RF input power. The 2.5mm x 2mm package features a surface-mountable pick-and-place standard case style and enables the high layout density of circuit boards while minimizing the effects of parasitics. Other features include a wide rejection band, high-quality distributed filter topology, and low insertion loss, with a typical mid-band range of 1.2dB to 2.5 dB. Mini-Circuits BFCQ LTCC Bandpass Filters are ideally used in 5G and satellite telecommunications.

Features

  • Innovative and industry-leading
  • Low loss and repeatable performance on a lot-to-lot basis up to mmWave frequencies
  • 10.7GHz to 40GHz frequency range
  • Low insertion loss – mid-band 1.2dB to 2.5dB typical
  • High quality distributed filter topology
  • 2.5mm x 2mm dimensions
  • Surface-mountable pick-and-place standard case style
  • Suitable for high-volume assembly processes
  • Wide rejection band
  • Enables high layout density of circuit boards, while minimizing effects of parasitics
  • LTCC is a scalable technology that allows for cost reduction at volume
  • Shielded construction prevents the filter from de-tuning
  • Reduced footprint area by employing land grid array (LGA)
  •  

Typical Frequency Response

Schematic - Mini-Circuits BFCQ LTCC Bandpass Filters

Mechanical Drawing

Mechanical Drawing - Mini-Circuits BFCQ LTCC Bandpass Filters
Yayınlandı: 2021-08-18 | Güncellenmiş: 2024-02-15