Mini-Circuits BFCV Bandpass Filters
Mini-Circuits BFCV Bandpass Filters offer a 2000MHz to 28.8GHz frequency range, 50Ω impedance rating, and low insertion loss. These filters feature a wide rejection band and a compact size of 3.2mm x 2.5mm. The LTCC construction is made of multiple layers for high repeatability performance, Mini-Circuits BFCV Bandpass Filters are ideal for 5G telecommunications, radio links, test and measurement, broadband wireless, and communication systems.Features
- Low insertion loss
- Wide rejection band
- LTCC construction
- Small size
- High quality distributed filter topology (BFCV-2852+)
Applications
- 5G telecommunications
- Radio links
- Receivers / transmitters
- Harmonic rejection
- Military
- VHF / UHF
- Test and measurement
- Broadband wireless
- GPS
- PCS / DCS
- Communication systems
- Instrumentation
Yayınlandı: 2021-11-01
| Güncellenmiş: 2024-02-15