Mini-Circuits BLP Coaxial Lowpass Filters

Mini-Circuits BLP Coaxial Lowpass Filters come in a rugged shielded case with high rejection, depending on the model. These 50Ω filters are RoHS compliant and feature an FF55 case style with a connectorized package. Two operating temperature ranges are available: -55°C to +100°C and -40°C to +85°C. Mini-Circuits BLP Coaxial Lowpass Filters are ideal for a variety of applications, such as test and video equipment, lab use, defense communications, transmitters / receivers, military and high reliability (hi-rel), and harmonic rejection.

Features

  • Rugged shielded case
  • High rejection, depending on model
  • Connectorized package

Applications

  • Test equipment
  • Lab use
  • Defense communications
  • Video equipment
  • Transmitters / receivers
  • Military and high reliability (hi-rel)
  • Harmonic rejection

Specifications

  • Temperature range
    • -55°C to +100°C
    • -40°C to +85°C
  • 50Ω impedance
  • FF55 case style
  • RoHS compliant
Yayınlandı: 2025-06-06 | Güncellenmiş: 2025-07-09