Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners

Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners are two-way/0° devices offering 1.5W (maximum) power handling and 0.75W (maximum) internal dissipation. Operating within a -40°C to +85°C temperature range, the aqueous washable BP2 Splitters/Combiners feature isolation ranging from 20dB to 30dB (typical) and VSWRs from 1.07:1 to 1.3:1. The Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners come in a low profile XX211 case style.

Features

  • 50Ω impedance
  • 2 way-0°
  • Wideband 1200MHz to 2000MHz frequency range
  • Low insertion loss, 0.6dB typical
  • High isolation, 21dB typical
  • Good input and output VSWR, 1.3:1 typical
  • Excellent 1.5W power handling
  • 0.75W maximum internal dissipation
  • 3.0° maximum phase unbalance
  • 0.3dB amplitude unbalance
  • Excellent repeatability
  • -40°C to +85°C operating temperature range
  • Low profile, XX211 case style
  • Aqueous washable
  • RoHS compliant

Applications

  • GPS
  • WCDMA
  • PCS
  • DCS
  •  
Yayınlandı: 2022-04-30 | Güncellenmiş: 2022-09-22