Mini-Circuits BPF Surface-Mount Bandpass Filters

Mini-Circuits BPF Surface-Mount Bandpass Filters are designed using lumped LC technology and come in a shielded case with miniaturized versions available. These filters are used to pass signals within a specific frequency band and reject unwanted out-of-band signals. The BPF series offers a variety of voltage standing wave ratio (VSWR) options, and aqueous washable filters are available. Mini-Circuits BPF Surface-Mount Bandpass Filters feature an RF input power range of 0.08W to 5W, along with 50Ω or 75Ω impedance, and an operating temperature range of -40°C to +85°C. These filters are suitable for a broad selection of applications, such as harmonic rejection, transmitters and receivers, industrial microwave and RF, medical, space, aeronautical, aviation, telecommunication and broadband networks, military, and radio.

Features

  • Lumped LC technology
  • Shielded case
  • Surface-mount design
  • Wide range of options, including VSWR
  • Aqueous washable available
  • Miniaturized package available
  • Patented MMIC reflectionless filters eliminate spurs

Applications

  • Harmonic rejection
  • Transmitters and receivers
  • Industrial microwave and RF
  • Test and measurement
  • Mobile and digital TVs
  • TV broadcasting and networks
  • UHF antennas
  • Receiver front-ends
  • Cellular networks
  • Biomedical and wireless medical telemetry
  • Labs
  • Weather instruments and satellite
  • Space operation and space research
  • Aeronautical radio navigation
  • Aviation
  • Air traffic control communications
  • Radar and navigation systems
  • Wireless communication systems
  • International mobile telecommunications
  • Telecommunication and broadband networks
  • Military
  • Base stations
  • SATCOM
  • Point-to-point communication
  • Radio communications
  • Public access mobile radio (PAMR) and professional mobile radio (PMR)
  • Radio telescopes
  • IF signal processing

Specifications

  • 0.08W to 5W RF input power range
  • 20dB, 30dB, or 35dB rejection at F3 and F4
  • 50Ω or 75Ω impedance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2024-10-01 | Güncellenmiş: 2024-10-07