Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators
Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators feature a wide range of frequencies and a maximum input power range of 0.5W to 100W. These attenuators feature precise attenuation and excellent voltage standing wave ratios (VSWR). Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators are available with a variety of connector types. Typical applications include instrumentation, matching, test and measurement, optical communications, high-speed data systems, and test setups.Features
- 0.5W to 100W maximum input power range
- Precise attenuation
- Wide frequency range
- Excellent VSWR
- 50Ω impedance
- Variety of connector types
Applications
- Matching
- Test and measurement
- Optical communications
- Instrumentation
- Test set-ups
- Precision measurements
- High-speed data systems
Yayınlandı: 2021-12-16
| Güncellenmiş: 2025-11-03