Mini-Circuits CBL 50Ω FLEXTest™ Cables

Mini-Circuits CBL 50Ω FLEXTest™ Cables offer DC to 18GHz wideband coverage with extra-rugged construction and strain reliefs for longer life. These cables feature stainless steel connectors for long mating-cycle life. The triple shield cable delivers excellent shielding effectiveness over a temperature range of -55°C to +105°C.

Features

  • Wideband DC to 18GHz coverage
  • Extra rugged construction with strain relief for longer life
  • Stainless steel connectors for long mating-cycle life
  • Useful over a -55°C to +105°C temperature range
  • Triple shield cable for excellent shielding effectiveness
  • Flexible for easy connection and bend radius
  • Superior stability of insertion loss, VSWR, and phase vs. flexing
  • 1ft to 6ft lengths
  • 6-month guarantee
  • RoHS compliant (+ at the end of the part)

Applications

  • High volume production test stations
  • Research and development labs
  • Environmental and temperature test chambers
  • Replacement for OEM test port cables
  • Field RF testing
  • Cellular infrastructure site testing

Cable Cross Section

Mini-Circuits CBL 50Ω FLEXTest™ Cables
Yayınlandı: 2021-05-13 | Güncellenmiş: 2022-07-21