Mini-Circuits CBN Flexible Test Cables

Mini-Circuits CBN Flexible Test Cables are high-performance cables with a DC to 26.5GHz frequency range. These SMA-male to SMA-male cables are ideal for interconnecting coaxial components and subassemblies. The CBN cables offer low loss dielectric and excellent amplitude stability. These cables feature a 50Ω impedance74% velocity of propagation, <1.3:1 VSWR, and 3dB maximum insertion loss at 26.5GHz (3 feet). The CBN cables are ideal for high-speed data systems, instrumentation, precision measurement, high-volume production test, R&D labs, circuit-level breadboarding, equipment racks, and tight/limited spacing applications.

Features

  • DC to 26.5GHz frequency range
  • 75% more flexible (np spring back)
  • 50Ω impedance
  • 74% velocity of propagation
  • Low loss dielectric
  • Exceptional phase and amplitude stability
  • 90dB shielding effectiveness
  • <1.3:1 VSWR
  • 1ft to 15ft length
  • -40°C to 85°C temperature range

Applications

  • Test and measurement
  • High-speed data systems
  • Instrumentation
  • Precision measurement
  • High-volume production test
  • R&D labs and device characterization
  • Circuit level breadboarding
  • Equipment rack and stack interconnects

Performance Graph

Performance Graph - Mini-Circuits CBN Flexible Test Cables
Yayınlandı: 2025-03-02 | Güncellenmiş: 2025-07-11