Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters
Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss and excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.Features
- Low insertion loss with excellent power handling
- DC to 6GHz passbands
- <1% to 25% fractional bandwidth
- 0.120" minimum height low-profile designs
- Excellent temperature stability
- Rugged construction to handle demanding environmental conditions
Applications
- CBP-1905AN+
- Cordless telephony system
- Wireless audio applications
- Fixed-mobile
- CBP-2150AN+
- Broadcast
- PMR communications
- Fixed-mobile
- CBP-1400BD+
- Wireless medical telemetry
- Radio astronomy
- Aeronautical radio navigation
- Defense systems
- CBP3-2700BR+
- Telecom
- Train radio communications
- Point-to-point communications
- 5G sub 6GHz
- Telecom
- CBP-1414A+
- Test and measurement
- Radio astronomy
- Space research
- CBP4-836C+
- Public mobile
- Private land mobile
- CBP4-942C+
- Public mobile
- Private land mobile
- GSM downlink band
- CBP4-3180AG+
- S-band radar
- S-band communication systems
Yayınlandı: 2020-09-16
| Güncellenmiş: 2024-05-09