Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter

Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter offers a high rejection of 60dB typical, 50Ω impedance, and a 1580MHz to 1620MHz frequency range. This surface-mount filter is built with rugged construction and is qualified to withstand multiple demanding reflow cycles. Through precise tuning and process control, excellent repeatability across units is achieved. Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter is ideal for radio astronomy and test and measurement applications.

Features

  • High rejection
  • Fractional bandwidth
  • Excellent power handling
  • Low-profile shielded package
  • Rugged construction
  • Excellent repeatability

Applications

  • Test and measurement
  • Radio astronomy

Specifications

  • 60dB typical rejection
  • 2.5% bandwidth
  • 5W power rating
  • 10mm x 12mm package
  • 50Ω impedance
  • 1580MHz to 1620MHz frequency range
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-11-03 | Güncellenmiş: 2023-12-05