Mini-Circuits CSBP 50Ω SMD Coaxial-Ceramic Bandpass Filter
Mini-Circuits CSBP 50Ω SMD Coaxial-Ceramic Bandpass Filter offers low insertion loss in a tiny form factor, using ceramic material with a high dielectric constant and superior Q factor. Low insertion loss and excellent power handling make these filters well suited for transmitter and receiver signal chains. Advanced filter design and construction can achieve a stopband width greater than 3x the center frequency (as high as 20GHz). The structure can withstand multiple demanding reflow cycles, and excellent repeatability is achieved through precise tuning and process control.Features
- Low insertion loss with excellent power handling
- Passbands up to 6GHz
- Fractional bandwidth from <1% to 25%
- Low profile design with a minimum height of 0.120”
- Excellent temperature stability
- Rugged construction to handle demanding environmental conditions
- RoHS compliant
Applications
- Sub-harmonic filtering
- Image rejection
- Receivers/transceivers
- GSM and cellular
Specifications
- 880MHz to 1000MHz output frequency range
- 1.2dB typical insertion loss
- 12.6W power handling
- Wide passband (13%) with high selectivity
- 30dB to 34dB typical stopband
- 1.3:1 VSWR
- -40°C to +85°C operating temperature
- KV1514 package style
Yayınlandı: 2022-04-21
| Güncellenmiş: 2022-04-22