Mini-Circuits CY2 50Ω SMD MMIC Frequency Multiplier
Mini-Circuits CY2 50Ω SMD MMIC Frequency Multiplier is an ultra-wideband MMIC frequency doubler, converting input frequencies from 2GHz to 7GHz into output frequencies from 4GHz to 14GHz. A wide output range makes this component suitable for broadband systems and a wide variety of narrowband applications. Utilizing GaAs HBT technology, the CY2 multiplier comes housed in a tiny 4mm x 4mm x 1mm MCLP package and offers excellent repeatability, low inductance, and good thermal efficiency.Features
- Ultra-wideband output from 4GHz to 14GHz
- Wide +12dBm to +18dBm input power range
- Good fundamental and harmonic suppression
- 30dBc at F1
- 32dBc at F3
- 17dBc at F4
- Low 12dB conversion loss
- High repeatability
- 4mm2 x 1mm, 24-lead MCLP package
- Aqueous washable
- RoHS compliant
Applications
- Synthesizers
- Local oscillators
Specifications
- Multiplier factor 2 (typical)
- Frequency ranges
- 2GHz to 7GHz input
- 4GHz to 14GHz output
- 50Ω impedance
- 12dBm to 18dBm input power range
- 12dB to 13dB typical conversion loss
- 21dBm RF input power
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-04-25
| Güncellenmiş: 2022-05-02