Mini-Circuits DCW-11-722+ Ceramic Directional Coupler
Mini-Circuits DCW-11-722+ Ceramic Directional Coupler offers a wideband frequency range of 2400MHZ to 7200MHz. The device's excellent return loss for input/output ports is ideal for signal-tap. Mini-Circuits DCW-11-722+ Directional Coupler offers an ultra-small size (0603 case size), temperature stability, and LTCC construction. Applications include ISM, WiMAX, Wi-Fi®, UMTS, PCS, and LTE.Features
- 2400MHz to 7200MHz wideband frequency range
- Excellent return loss for input/output ports, ideal for signal-tap
- 1.6mm x 0.8mm 0603 package
- Temperature stable
- LTCC construction
Applications
- ISM
- WiMAX
- Wi-Fi
- UMTS
- PCS
- LTE
Specifications
- 50Ω impedance
- -55°C to +105°C operating temperature range
- 1W input power
- 0.7dB typical mainline loss
- 13dB typical coupling
- 12dB directivity
- 17dB return loss
Schematic
Yayınlandı: 2020-07-30
| Güncellenmiş: 2024-05-08