Mini-Circuits DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter

Mini-Circuits DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter offers fast roll-off, low insertion loss, low VSWR, and high power handling in a DC to 1000MHz frequency range. The LTCC packaged DLFCV can also operate as a balanced input/output low pass filter. The Mini-Circuits DLFCV 50Ω Ceramic Dual Low Pass Filter is ideal for military, test/measurement, VHF/UHF, and harmonic rejection applications.

Features

  • Low insertion loss
  • Fast roll-off
  • Dual filter in a small 1210 package
  • Excellent return loss
  • High rejection
  • RoHS compliant

Applications

  • Military
  • VHF/UHF transmitters/receivers
  • Harmonic rejection
  • Output of the A/D convertor
  • Test and measurement

Specifications

  • DC to 1000MHz frequency range
  • Passband
    • 1.2dB typical insertion loss
    • 3.0dB typical frequency cut-off at 1280MHz
    • 0.1dB amp unbalance
    • 3° phase unbalance
    • 1.4:1 VSWR
  • Stopband
    • 27dB typical insertion loss
    • 27dB typical cross-over isolation
    • 20:1 VSWR
  • 8.5W maximum RF power input at +25°C
  • -40°C to +85°C operating temperature range
  • JV1210C-1 case style
Yayınlandı: 2022-04-21 | Güncellenmiş: 2022-05-02