Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier
Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier features a wideband range of DC to 20GHz, 19.1mA current rating, and 349°C/W thermal resistance. This amplifier provides excellent gain flatness, good return loss, and low current with acceptable P1dB and OIP3 across a wide bandwidth without needing an external matching network. The EHC-24L+ amplifier is enclosed in a 4-lead ceramic package and has highly repeatable performance from lot to lot. Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier is ideal for instrumentation, cable infrastructure, and 5G applications.Applications
- Instrumentation
- Cable infrastructure
- 5G
Specifications
- DC to 20GHz wideband range
- 19.1mA typical current
- Gain Flatness
- ±1.1dB up to 10GHz
- ±2.7dB up to 20GHz
- Repeatable performance (HBT process)
- 0.2W power dissipation
- 6V supply voltage
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-01-19
| Güncellenmiş: 2022-03-11