Mini-Circuits Integrated Frequency Counter & Power Meter

Mini-Circuits FCPM-6000RC Integrated Frequency Counter and Power Meter offers automatically synchronized power and frequency measurements. The compact (5.00" x 2.66" x 1.36”) precision test meter can be used via USB or Ethernet (HTTP and Telnet protocols) or as a standalone instrument. The unit features an LCD display for readings directly off the instrument head, and GUI software allows for remote test management via USB or Ethernet. Mini-Circuits FCPM-6000RC Integrated Frequency Counter and Power Meter includes a “Y” data cable with USB Type-A and RJ45 plug connectors.

Features

  • Automatically synchronized power and frequency measurements
  • USB and Ethernet control
  • Includes GUI with measurement applications software, simplifying complex measurements
  • 30ms measurement speed
  • LCD character display
  • Operates with external or internal reference
  • No calibration required before taking measurement
  • 5V power supply

Applications

  • Production testing systems
  • Field testing and remote location monitoring
  • Automatic, scheduled data collection
  • Evaluate high-power, multi-port devices
Yayınlandı: 2020-10-26 | Güncellenmiş: 2024-05-10