Mini-Circuits GALI RF Amplifiers

Mini-Circuits GALI RF Amplifiers are wideband amps that supply a high dynamic range. The GALI amps offer a repeatable performance from lot to lot and are housed in an SOT-89 package. The devices employ a patented Transient Protected Darlington configuration and are fabricated using InGaP HBT technology. The expected MTTF is 13,000 years at 85°C case temperature. The Mini-Circuits GALI RF Amplifiers are designed to be rugged for ESD and supply switch-on transients.

Features

  • InGaP HBT microwave amplifier
  • Miniature SOT-89 package
  • Excellent package for heat dissipation, exposed metal bottom
  • Aqueous washable
  • Low thermal resistance for high reliability
  • SnAgNi lead finish
  • Protected by US Patent 6,943,629

Applications

  • Cellular
  • PCS
  • Communication receivers and transmitters

simplified schematic & pin description

Schematic - Mini-Circuits GALI RF Amplifiers
Yayınlandı: 2024-08-02 | Güncellenmiş: 2024-08-08