Mini-Circuits HandFlex® Interconnect Cables
Mini-Circuits HandFlex® Interconnect Cables feature a 50Ω impedance rating, 2" to 2m length range, and maximum 40GHz frequency. These HandFlex cables are hand-formable to almost any shape and offer straight, right-angle, and bulkhead mounting styles. Mini-Circuits HandFlex Interconnect Cables are ideal for communication receivers and transmitters, environmental and test chambers, and military and aerospace system applications.Features
- Up to 40GHz
- Hand formable to almost any shape
- 0.141" and 0.086" center diameter
- SMA, SMP, BNC, N-Type, 2.92mm and 2.4mm connector options
- Straight, right-angle, and bulkhead mounting options
Applications
- Communication receivers and transmitters
- Environmental and test chambers
- Military and aerospace system applications
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-05-07