Mini-Circuits HFCN-2652+ Ceramic High Pass Filter

Mini-Circuits HFCN-2652+ Ceramic High Pass Filter offers a 26.5GHz to 58GHz frequency range, 1W power rating, and low insertion loss of 1.29dB. This miniature filter supports a variety of applications and is housed in a small 1206 ceramic form factor. The LTCC fabrication process provides minimal RF performance variation while delivering a product that is ideal for environmental extremes of high humidity and temperature. Mini-Circuits HFCN-2652+ Ceramic High Pass Filter is suitable for 5G mmWave radio systems, SATCOM, and test and measurement equipment.

Features

  • Low insertion loss
  • Miniature design
  • Rugged monolithic construction
  • LTCC fabrication process

Applications

  • Test and measurement equipment
  • SATCOM
  • 5G mmWave radio systems

Specifications

  • 26.5GHz to 58GHz pass band range
  • 1.29dB typical insertion loss
  • 15.1dB typical return loss
  • 18.7dB typical stop band rejection
  • 1W power
  • 1206 ceramic form factor
  • Surface mountable
  • -55°C to +125°C operating temperature range
Yayınlandı: 2023-11-03 | Güncellenmiş: 2023-11-14