Mini-Circuits HFCW Ceramic High Pass Filters

Mini-Circuits HFCW Ceramic High Pass Filters with passband offer a 5500MHz to 21000MHz frequency range, 50Ω impedance, and 34dB to 45dB typical rejection. These filters are housed in a small 0603 ceramic form factor with wraparound terminations, making them ideal for dense PCB layouts. The strategically constructed layout provides good insertion loss over a wide band. Typical applications for Mini-Circuits HFCW Ceramic High Pass Filters include test and measurement, military, telecommunications, and broadband wireless systems.

Features

  • Small 0603 package
  • Ceramic construction
  • Wraparound terminations
  • Strategically constructed layout provides good insertion loss over a wide band
  • Ideal for dense PCB layouts

Applications

  • Test and measurement
  • Military
  • Telecommunications
  • Broadband wireless systems

Specifications

  • 5500MHz to 21000MHz frequency range
  • 50Ω impedance
  • 1.7W or 2.5W power handling
  • 34dB to 45dB typical rejection
  • 0.063" X 0.032" X 0.024" dimensions
Yayınlandı: 2022-05-18 | Güncellenmiş: 2022-05-25