Mini-Circuits HPF-BZ50+ High-Pass Filter

Mini-Circuits HPF-BZ50+ High-Pass Filter is a Lumped LC filter that offers a good insertion loss of 0.5dB (typical) and a high rejection of 70dB (typical). This high-pass filter covers from 50MHz to 1500MHz wideband frequency range. The HPF-BZ50+ filter incorporates high Q capacitors and inductors to achieve a low insertion loss. This high-pass filter delivers repeatable performance across production lots and comes in a miniature shielded package. The HPF-BZ50+ high-pass filter operates within the -40°C to 85°C temperature range. Typical applications include transmitters/receivers and military.

Features

  • 0.5dB low insertion loss (typical)
  • High power handling of 8W
  • 50MHz to 1500MHz frequency range
  • 70dB stop band rejection (typical)
  • Miniature shielded package

Applications

  • Transmitters/receivers
  • Military

Typical Performances

Performance Graph - Mini-Circuits HPF-BZ50+ High-Pass Filter
Yayınlandı: 2024-12-26 | Güncellenmiş: 2025-01-08