Mini-Circuits HXG-242+ Ultra High IP3 Amplifier Modules

Mini-Circuits HXG-242+ Ultra High IP3 Amplifier Modules are advanced amplifier modules combining high dynamic range MMIC technology and optimization circuits. This provides industry-leading linearity over a focused frequency range. It's packaged in a Mini-Circuits System in Package (MSiP) module (6.4mm x 7.0mm x 2.4mm). The module uses a sealed ceramic cover and gold over Ni for excellent solderability.

Features

  • Ultra-High IP3, +46dBm typ. at 1.5GHz
  • Gain, 14.3 dB typ. at 2GHz
  • High Pout, P1dB +23dBm typ.
  • Low noise figure, 2.4dB
  • Internally matched for optimized IP3 performance
  • No external matching components are required

Applications

  • Base station infrastructure
  • Portable Wireless
  • LTE
Yayınlandı: 2022-04-21 | Güncellenmiş: 2022-04-26