Mini-Circuits JCIQ SMT Demodulator
Mini-Circuits JCIQ SMT Demodulator features a RoHS-compliant shielded metal case with J-leads, which is suitable for communication systems. The demodulator operates with an excellent third and fifth order harmonic suppression and amplitude/phase unbalance ratings. The JCIQ series provides a 50mW LO/RF power rating and a 40mA I&Q current rating. The Mini-Circuits JCIQ SMT Demodulator is aqueous washable and operates within a 104MHz to 176MHz frequency range.Features
- Shielded metal case with J-leads
- Excellent third and fifth order harmonic suppression
- Good amplitude and phase unbalance
- Aqueous washable
- Suitable for communication systems
- RoHS compliant
Specifications
- 50mW LO/RF power rating
- 40mA I&Q current rating
- 0.6dB max amplitude unbalance
- 5° max phase unbalance
- 50Ω impedance
- 104MHz to 176MHz frequency range
- 5.56dB typical conversion loss
- -55°C to +100°C operating/storage temperature range
I&Q Demodulation Block Diagram
Yayınlandı: 2024-04-09
| Güncellenmiş: 2024-04-16