Mini-Circuits JSPHS 50Ω SMD Phase Shifter
Mini-Circuits JSPHS 50Ω SMD Phase Shifter features a 300MHz to 400MHz frequency range with a low 1.4dB (typical) insertion loss and is ideal for signal processing applications. The BK276 packaged device provides J-leads for excellent solderability and strain relief while operating in a -40°C to +85°C temperature range. The JSPHS offers a 20dBm (maximum) RF input power and 20V control voltage.Features
- 50Ω impedance
- 180° variable voltage
- 300MHz to 400MHz frequency range
- Low 1.4dB typical insertion loss
- 1.3:1 typical VSWR
- 20dBm maximum RF input power
- 20V control voltage
- DC to 50kHz control bandwidth range
- J-leads for excellent solderability and strain relief
- BK276 package
- Aqueous washable
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +100°C storage
- RoHS compliant
Yayınlandı: 2022-05-16
| Güncellenmiş: 2022-05-19