Mini-Circuits KM Coaxial Adapters
Mini-Circuits KM Coaxial Adapters are 2.92mm male to 2.92mm male adapters that support a wide range of applications from DC to 40GHz. These adapters provide excellent VSWR and low insertion loss versus frequency. The KM-KM50-T+ adapters feature a passivated stainless steel construction, a coupling nut in the body for torquing, and measure 0.86” in length. The KM-KF50+ adapters feature a rugged passivated stainless steel construction and measure 0.74” x 0.28”. The KM coaxial adapters are RoHS-compliant and are ideal for the interconnection of RF cables and equipment.Features
- Wideband, DC to 40GHz
- 2.92mm male to 2.92mm male connectors
- -45°C to 125°C operating temperature range
- KM-KM50-T+:
- 0.1dB low insertion loss (typical)
- 1.03:1 excellent VSWR (typical)
- Straight body
- Coupling nut for torquing
- KM-KM50+:
- 0.13dB low insertion loss (typical)
- 1.02:1 excellent VSWR (typical)
- Flat response
- RoHS compliant
Applications
- Interconnection of RF cable and equipment
Typical Performance Graph
Datasheets
Yayınlandı: 2025-02-24
| Güncellenmiş: 2025-03-28