Mini-Circuits KMR-24F+ Right-Angle Coaxial Adapter

Mini-Circuits KMR-24F+ Right-Angle Coaxial Adapter converts a 2.4mm (F) connector to a 2.92mm (M) connector, supporting applications from DC to 40.0GHz. This device provides excellent voltage standing wave ratio (VSWR), low insertion loss, and flat response versus frequency. Mini-Circuits KMR-24F+ features passivated stainless steel construction and a gold-plated beryllium copper construction center contact.

Features

  • DC to 40.0GHz ultra-wideband
  • Flat response
  • Converts 2.4mm (F) connector to a 2.92mm (M) connector
  • Excellent VSWR, 1.09:1 typical VSWR
  • Low insertion loss, 0.16dB typical
  • -55°C to +100°C operating temperature range
  • Passivated stainless steel construction and gold-plated beryllium copper center contact

Applications

  • RF cable and equipment connections
  • Broadband and multiband

Outline Dimensions

Mechanical Drawing - Mini-Circuits KMR-24F+ Right-Angle Coaxial Adapter
Yayınlandı: 2020-06-30 | Güncellenmiş: 2024-05-10