Mini-Circuits LFCN LTCC Low Pass Filters
Mini-Circuits LFCN LTCC Low Pass Filters offer a 50Ω impedance rating and a frequency range of DC to 30,500MHz. The LFCN features a good stopband rejection due to a strategically constructed layout with minimal interaction between components. Mini-Circuits LFCN LTCC Low Pass Filters can handle up to 1W RF input power, provide 1.2dB to 1.9dB typical passband insertion loss, and have a -55°C to +125°C operating temperature range.Features
- Ultra-wide stopband
- LTCC construction
- Small size
Specifications
- 35dB to 40dB typical rejection rating
- 3.2mm x 1.6mm dimensions
- 50Ω impedance rating
- DC to 30,500MHz frequency range
- Up to 1W RF input power
- 1.2dB to 1.9dB typical passband insertion loss
- -55°C to +125°C operating temperature range
Yayınlandı: 2021-05-21
| Güncellenmiş: 2022-03-11