Mini-Circuits LFCO-252+ Ceramic Low Pass Filter

Mini-Circuits LFCO-252+ Ceramic Low Pass Filter is designed with passband from DC to 2500MHz and supports a variety of applications. This model provides a very good insertion loss due to a strategically constructed layout with minimal interaction between the components. The LFCO-252+ filter provides a wide operating temperature range from -55ºC to 125°C. This model is fabricated using LTCC technology and housed in a tiny 0402 ceramic form factor. The wrap-around terminations provide excellent solderability and easy visual inspection. The LFCO-252+ low pass filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.

Features

  • Tiny size 0402
  • Good power handling
  • LTCC construction
  • Low insertion loss
  • Low passband from DC to 2500MHz
  • 50Ω impedance
  • Aqueous washable
  • Rugged and ceramic package
  • Wrap-around terminations
  • -55ºC to 125°C operating temperature range
  • 3W RF power input
  • RoHS compliant

Applications

  • ISM band
  • Wi-Fi
  • Bluetooth®
  • Cellular

Functional Schematic

Schematic - Mini-Circuits LFCO-252+ Ceramic Low Pass Filter

Mechanical Drawing

Mechanical Drawing - Mini-Circuits LFCO-252+ Ceramic Low Pass Filter
Yayınlandı: 2021-04-09 | Güncellenmiş: 2022-03-11